MAX3945ETE+T
vs
MAX3945ETE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Package Description
QCCN, LCC16,.12SQ,20
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
62 mA
62 mA
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Part Package Code
16-LFCSP-3X3X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2010-03-09
Samacsys Manufacturer
Analog Devices
Length
3 mm
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Technology
CMOS
Telecom IC Type
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
Width
3 mm
Compare MAX3945ETE+T with alternatives
Compare MAX3945ETE+ with alternatives