MAX3840EGJ vs MAX3840ETJ+T feature comparison

MAX3840EGJ Maxim Integrated Products

Buy Now Datasheet

MAX3840ETJ+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN 32-LFCSP-5X5X0.75
Package Description 5 X 5 MM, 0.90 MM HEIGHT, QFN-32
Pin Count 32 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Applications ATM; SDH; SONET ATM; SDH; SONET
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type ATM/SONET/SDH SWITCHING CIRCUIT ATM/SONET/SDH SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 3 1
Manufacturer Package Code 32-LFCSP-5X5X0.75
Date Of Intro 2000-10-23
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3840EGJ with alternatives

Compare MAX3840ETJ+T with alternatives