MAX382CWN-T
vs
MAX382EWN+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
18-SOIC_W-300_MIL
|
Package Description |
0.300 INCH, SO-18
|
0.300 INCH, SO-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G18
|
JESD-609 Code |
e0
|
e3
|
Length |
11.55 mm
|
11.55 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
-8 V
|
Neg Supply Voltage-Min (Vsup) |
-2.4 V
|
-2.4 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Off-state Isolation-Nom |
75 dB
|
75 dB
|
On-state Resistance Match-Nom |
4 Ω
|
4 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP18,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Signal Current-Max |
0.03 A
|
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
8 V
|
8 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
2.4 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
275 ns
|
275 ns
|
Switch-on Time-Max |
275 ns
|
275 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
18-SOIC_W-300_MIL
|
Date Of Intro |
|
1995-05-01
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX382CWN-T with alternatives
Compare MAX382EWN+ with alternatives