MAX3785ITT-T vs MAX3785ITT+T feature comparison

MAX3785ITT-T Maxim Integrated Products

Buy Now Datasheet

MAX3785ITT+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN 6-LFCSP-3X3X0.75
Package Description TDFN-6
Pin Count 6 6
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PDSO-N6 S-XDSO-N6
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.11,37 SOLCC6,.11,37
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 0.055 mA 0.055 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type LINE EQUALIZER LINE EQUALIZER
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 1
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2002-11-21
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30