MAX3748HETE+
vs
SY88149HLMGTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICREL INC
Part Package Code
QFN
DFN
Package Description
HVQCCN, LCC16,.12SQ,20
HVQCCN, LCC16,.12SQ,20
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Applications
ATM; SONET
SDH; SONET
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.9 mm
Supply Current-Max
0.049 mA
0.078 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
6
1
Manufacturer Package Code
MLF
Compare MAX3748HETE+ with alternatives
Compare SY88149HLMGTR with alternatives