MAX3748HETE+
vs
SY88315BLMG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-LFCSP-3X3X0.75
DFN
Pin Count
16
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
MLF
Date Of Intro
2011-09-26
Samacsys Manufacturer
Analog Devices
Applications
ATM; SONET
SDH; SONET
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.95 mm
Supply Current-Max
0.049 mA
0.065 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, MLF-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Compare MAX3748HETE+ with alternatives
Compare SY88315BLMG with alternatives