MAX3748HETE#TG16 vs SY88953LMITR feature comparison

MAX3748HETE#TG16 Maxim Integrated Products

Buy Now Datasheet

SY88953LMITR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICREL INC
Part Package Code QFN QFN
Package Description 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 HVQCCN, LCC16,.12SQ,20
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Applications ATM; SONET SDH; SONET
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.9 mm
Supply Current-Max 0.049 mA 0.17 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3748HETE#TG16 with alternatives

Compare SY88953LMITR with alternatives