MAX3748ETE vs MAX3748HETE+ feature comparison

MAX3748ETE Maxim Integrated Products

Buy Now Datasheet

MAX3748HETE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN 16-LFCSP-3X3X0.75
Package Description HVQCCN, LCC16,.12SQ,20
Pin Count 16 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Applications ATM; SONET ATM; SONET
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code 16-LFCSP-3X3X0.75
Date Of Intro 2011-09-26
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.049 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3748ETE with alternatives

Compare MAX3748HETE+ with alternatives