MAX3665EUA+ vs MAX3665E/D feature comparison

MAX3665EUA+ Analog Devices Inc

Buy Now Datasheet

MAX3665E/D Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Part Package Code 8-MINI_SO-N/A DIE
Pin Count 8 7
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2000-02-09
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PDSO-G8 R-XUUC-N7
JESD-609 Code e3 e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 2 2
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIE,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX3665EUA+ with alternatives

Compare MAX3665E/D with alternatives