MAX359EJE
vs
DG442DY+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
16-SOIC_N-150_MIL
Package Description
DIP, DIP16,.3
LEAD FREE, SO-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-18 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
60 dB
On-state Resistance-Max (Ron)
1800 Ω
85 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.842 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
18 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
1000 ns
120 ns
Switch-on Time-Max
1000 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Length
9.9 mm
Normal Position
NO
On-state Resistance Match-Nom
4 Ω
Output
SEPARATE OUTPUT
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX359EJE with alternatives
Compare DG442DY+ with alternatives