MAX358EPE+ vs MAX398ESE+T feature comparison

MAX358EPE+ Analog Devices Inc

Buy Now Datasheet

MAX398ESE+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-PDIP-300_MIL 16-SOIC_N-150_MIL
Package Description PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code 16-PDIP-300_MIL 16-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 1988-04-01 2000-12-20
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.175 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 75 dB
On-state Resistance-Max (Ron) 1800 Ω 100 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Signal Current-Max 0.02 A 0.03 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 18 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 1000 ns 150 ns
Switch-on Time-Max 1000 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
On-state Resistance Match-Nom 6 Ω

Compare MAX358EPE+ with alternatives

Compare MAX398ESE+T with alternatives