MAX358CWE vs DG202BK feature comparison

MAX358CWE Maxim Integrated Products

Buy Now Datasheet

DG202BK Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description 0.300 INCH, SO-16 DIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 70 dB
On-state Resistance-Max (Ron) 1800 Ω 200 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 1000 ns 450 ns
Switch-on Time-Max 1000 ns 600 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.6745 mm
Base Number Matches 1 7
Normal Position NO
Output SEPARATE OUTPUT

Compare MAX358CWE with alternatives

Compare DG202BK with alternatives