MAX354CWE+ vs MAX354EWE+T feature comparison

MAX354CWE+ Analog Devices Inc

Buy Now Datasheet

MAX354EWE+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 16-SOIC_W-300_MIL 16-SOIC_W-300_MIL
Pin Count 16 16
Manufacturer Package Code 16-SOIC_W-300_MIL 16-SOIC_W-300_MIL
Date Of Intro 1999-05-24 1999-05-24
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 100 dB 100 dB
On-state Resistance Match-Nom 7 Ω 7 Ω
On-state Resistance-Max (Ron) 350 Ω 350 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.03 A 0.03 A
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns 250 ns
Switch-on Time-Max 400 ns 250 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1

Compare MAX354CWE+ with alternatives

Compare MAX354EWE+T with alternatives