MAX351EJE
vs
ADG609BR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-GDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-20 V
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
-4.5 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Normal Position |
NC
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
68 dB
|
85 dB
|
On-state Resistance Match-Nom |
2 Ω
|
2 Ω
|
On-state Resistance-Max (Ron) |
35 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
20 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
145 ns
|
75 ns
|
Switch-on Time-Max |
175 ns
|
75 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
9
|
Manufacturer Package Code |
|
R-16
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
|
Length |
|
9.9 mm
|
Peak Reflow Temperature (Cel) |
|
240
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.002 mA
|
|
|
|
Compare MAX351EJE with alternatives
Compare ADG609BR with alternatives