MAX351CSE+ vs ADG663BRU feature comparison

MAX351CSE+ Maxim Integrated Products

Buy Now Datasheet

ADG663BRU Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description PLASTIC, SO-16 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC NO/NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 70 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 35 Ω 38 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 145 ns 120 ns
Switch-on Time-Max 175 ns 275 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 4 4

Compare MAX351CSE+ with alternatives

Compare ADG663BRU with alternatives