MAX350EAP+T
vs
MAX350CAP+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
20-SSOP-5.3_MM
Package Description
SSOP,
Pin Count
20
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5.5 V
-5.5 V
Number of Channels
4
4
Number of Functions
2
2
Number of Terminals
20
20
On-state Resistance Match-Nom
16 Ω
16 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.99 mm
Supply Voltage-Nom (Vsup)
5.5 V
5.5 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
150 ns
Switch-on Time-Max
275 ns
275 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.29 mm
Base Number Matches
2
1
Manufacturer Package Code
20-SSOP-5.3_MM
Date Of Intro
1995-12-03
Package Equivalence Code
SSOP20,.3
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.03 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX350EAP+T with alternatives
Compare MAX350CAP+T with alternatives