MAX350EAP+
vs
MAX350CAP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
20-SSOP-5.3_MM
SSOP
Package Description
5.30 X 0.65 MM, SSOP-20
5.30 MM, 0.65 MM PITCH, SSOP-20
Pin Count
20
20
Manufacturer Package Code
20-SSOP-5.3_MM
Reach Compliance Code
compliant
unknown
Date Of Intro
1995-12-03
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e0
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-5.5 V
-5 V
Number of Channels
4
4
Number of Functions
2
1
Number of Terminals
20
20
On-state Resistance Match-Nom
16 Ω
16 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
1.99 mm
Supply Voltage-Nom (Vsup)
5.5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
300 ns
Switch-on Time-Max
275 ns
400 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
5.29 mm
5.29 mm
Base Number Matches
2
2
Pbfree Code
Yes
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Compare MAX350EAP+ with alternatives
Compare MAX350CAP with alternatives