MAX3421EEHJ+T vs TUSB3410RHBR feature comparison

MAX3421EEHJ+T Analog Devices Inc

Buy Now Datasheet

TUSB3410RHBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 32-TQFP-5X5X1.0 QFN
Package Description 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 QFN-32
Pin Count 32 32
Manufacturer Package Code 32-TQFP-5X5X1.0
Reach Compliance Code compliant compliant
Date Of Intro 2006-02-16
Samacsys Manufacturer Analog Devices Texas Instruments
Address Bus Width
Clock Frequency-Max 12 MHz 12 MHz
Data Transfer Rate-Max 12 MBps 12 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQCC-N32
JESD-609 Code e3 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 2
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP32,.28SQ LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 45 mA 15 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Bus Compatibility I2C; UART
Drive Interface Standard RS232; RS485

Compare MAX3421EEHJ+T with alternatives

Compare TUSB3410RHBR with alternatives