MAX338CSE-T vs MAX338ESE-T feature comparison

MAX338CSE-T Maxim Integrated Products

Buy Now Datasheet

MAX338ESE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 4 Ω 4 Ω
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.03 A 0.03 A
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare MAX338CSE-T with alternatives

Compare MAX338ESE-T with alternatives