MAX338CSE vs MAX393CSE-T feature comparison

MAX338CSE Rochester Electronics LLC

Buy Now Datasheet

MAX393CSE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -3 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 72 dB
On-state Resistance Match-Nom 4 Ω 0.3 Ω
On-state Resistance-Max (Ron) 400 Ω 35 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 75 ns
Switch-on Time-Max 500 ns 130 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATE WITH 3 V TO 15 V SINGLE SUPPLY
Normal Position NO/NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare MAX338CSE with alternatives

Compare MAX393CSE-T with alternatives