MAX337EWI
vs
MX7506KQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
0.300 INCH, SOIC-28
0.600 INCH, CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
17.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
70 dB
On-state Resistance Match-Nom
5 Ω
12 Ω
On-state Resistance-Max (Ron)
400 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.89 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
1.11 mA
Supply Voltage-Max (Vsup)
20 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
500 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
15.24 mm
Base Number Matches
4
1
Additional Feature
HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF
Compare MAX337EWI with alternatives
Compare MX7506KQ with alternatives