MAX337EPI
vs
ADG507AKP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
DIP
QLCC
Package Description
PLASTIC, DIP-28
PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
36.83 mm
11.5062 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
68 dB
On-state Resistance Match-Nom
5 Ω
22.5 Ω
On-state Resistance-Max (Ron)
400 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
225
Seated Height-Max
5.08 mm
4.51 mm
Supply Voltage-Max (Vsup)
20 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
10.8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
500 ns
300 ns
Switch-on Time-Max
500 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
15.24 mm
11.506 mm
Base Number Matches
2
2
Manufacturer Package Code
P-28A
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC28,.5SQ
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
1.5 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX337EPI with alternatives
Compare ADG507AKP with alternatives