MAX337CWI-T
vs
MAX337EWI
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-28
0.300 INCH, SOIC-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
82 dB
On-state Resistance Match-Nom
5 Ω
5 Ω
On-state Resistance-Max (Ron)
400 Ω
400 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Signal Current-Max
0.03 A
0.03 A
Supply Current-Max (Isup)
1.11 mA
1.11 mA
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
500 ns
500 ns
Switch-on Time-Max
500 ns
500 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare MAX337CWI-T with alternatives
Compare MAX337EWI with alternatives