MAX334EWE+T vs MAX320CPA feature comparison

MAX334EWE+T Maxim Integrated Products

Buy Now Datasheet

MAX320CPA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 DIP, DIP8,.3
Pin Count 16 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e3 e0
Length 10.3 mm 9.375 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -15 V -8 V
Neg Supply Voltage-Min (Vsup) -5 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC NO
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 16 8
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.9 Ω 0.3 Ω
On-state Resistance-Max (Ron) 50 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.572 mm
Supply Voltage-Max (Vsup) 15 V 8 V
Supply Voltage-Min (Vsup) 5 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 50 ns 100 ns
Switch-on Time-Max 100 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 2 2

Compare MAX334EWE+T with alternatives

Compare MAX320CPA with alternatives