MAX333MJP/883B vs MAX333EWP+ feature comparison

MAX333MJP/883B Maxim Integrated Products

Buy Now Datasheet

MAX333EWP+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Part Package Code SOIC
Package Description SO-20
Pin Count 20
ECCN Code EAR99
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 20
Off-state Isolation-Nom 72 dB
On-state Resistance-Max (Ron) 175 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 500 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare MAX333MJP/883B with alternatives

Compare MAX333EWP+ with alternatives