MAX333MJP/883
vs
MAX333CPP-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Number of Functions
4
4
Number of Terminals
20
20
On-state Resistance-Max (Ron)
250 Ω
175 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switch-on Time-Max
2000 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare MAX333MJP/883 with alternatives
Compare MAX333CPP-2 with alternatives