MAX333CPP+ vs MAX333EAP-T feature comparison

MAX333CPP+ Maxim Integrated Products

Buy Now Datasheet

MAX333EAP-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDIP-T20
JESD-609 Code e3
Length 26.16 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 4
Number of Terminals 20
Off-state Isolation-Nom 72 dB
On-state Resistance-Max (Ron) 175 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 500 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare MAX333CPP+ with alternatives

Compare MAX333EAP-T with alternatives