MAX333AEPP+
vs
MAX333AEPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20
0.300 INCH, PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e3
e0
Length
26.16 mm
26.16 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
20
Off-state Isolation-Nom
72 dB
72 dB
On-state Resistance Match-Nom
2 Ω
2 Ω
On-state Resistance-Max (Ron)
45 Ω
45 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
145 ns
145 ns
Switch-on Time-Max
175 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Compare MAX333AEPP+ with alternatives
Compare MAX333AEPP with alternatives