MAX333AC/D vs ISL8393IB feature comparison

MAX333AC/D Analog Devices Inc

Buy Now Datasheet

ISL8393IB Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 0-CHIP-N/A SOIC
Pin Count 0 16
Manufacturer Package Code 0-CHIP-N/A
Date Of Intro 1999-11-04
Analog IC - Other Type SPDT SPST
JESD-30 Code R-XUUC-N15 R-PDSO-G16
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -6 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 15 16
Off-state Isolation-Nom 72 dB 71 dB
On-state Resistance Match-Nom 2 Ω 0.3 Ω
On-state Resistance-Max (Ron) 45 Ω 35 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 20 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Switch-off Time-Max 145 ns 75 ns
Switch-on Time-Max 175 ns 130 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 4
Ihs Manufacturer INTERSIL CORP
Package Description PLASTIC, MS-012-AC, SOIC-16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-609 Code e0
Length 9.9 mm
Normal Position NO/NC
Output SEPARATE OUTPUT
Seated Height-Max 1.75 mm
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare MAX333AC/D with alternatives

Compare ISL8393IB with alternatives