MAX33053EASA+T vs LU3XS38FT-BA388 feature comparison

MAX33053EASA+T Maxim Integrated Products

Buy Now Datasheet

LU3XS38FT-BA388 LSI Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC AGERE SYSTEMS INC
Package Description SOP, BGA,
Reach Compliance Code compliant unknown
JESD-30 Code R-PDSO-G8 S-PBGA-B388
JESD-609 Code e3
Length 4.9 mm 35 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 388
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP BGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 2.54 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 35 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 388
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology CMOS

Compare MAX33053EASA+T with alternatives

Compare LU3XS38FT-BA388 with alternatives