MAX320CSA-T vs ADG508FBRN-REEL7 feature comparison

MAX320CSA-T Maxim Integrated Products

Buy Now Datasheet

ADG508FBRN-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e0
Length 4.9 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V -16.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Normal Position NO
Number of Channels 1 8
Number of Functions 2 1
Number of Terminals 8 16
Off-state Isolation-Nom 72 dB 93 dB
On-state Resistance Match-Nom 0.3 Ω 8.1 Ω
On-state Resistance-Max (Ron) 35 Ω 390 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 8 V 16.5 V
Supply Voltage-Min (Vsup) 2.7 V 13.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 150 ns
Switch-on Time-Max 150 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Additional Feature ACTIVE OVERVOLTAGE PROTECTION
Moisture Sensitivity Level 1

Compare MAX320CSA-T with alternatives

Compare ADG508FBRN-REEL7 with alternatives