MAX313LETP-T vs MAX313LEUE+ feature comparison

MAX313LETP-T Maxim Integrated Products

Buy Now Datasheet

MAX313LEUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN TSSOP
Package Description HVQCCN, LCC20,.20SQ,25 TSSOP, TSSOP16,.25
Pin Count 20 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code S-XQCC-N20 R-PDSO-G16
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 20 16
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 0.3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 10 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.20SQ,25 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 185 ns 185 ns
Switch-on Time-Max 225 ns 225 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 5 mm 4.4 mm
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX313LETP-T with alternatives

Compare MAX313LEUE+ with alternatives