MAX313LETP
vs
MAX313LESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
16-SOIC_N-150_MIL
Package Description
HVQCCN, LCC20,.20SQ,25
Pin Count
20
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
S-XQCC-N20
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
16
Off-state Isolation-Nom
75 dB
75 dB
On-state Resistance Match-Nom
0.3 Ω
0.3 Ω
On-state Resistance-Max (Ron)
10 Ω
10 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC20,.20SQ,25
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
225 ns
185 ns
Switch-on Time-Max
425 ns
225 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
5 mm
3.9 mm
Base Number Matches
4
1
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2001-11-07
Samacsys Manufacturer
Analog Devices
Compare MAX313LETP with alternatives
Compare MAX313LESE+T with alternatives