MAX313LCUE+T vs MAX313LEUE+T feature comparison

MAX313LCUE+T Maxim Integrated Products

Buy Now Datasheet

MAX313LEUE+T Maxim Integrated Products

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP TSSOP
TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SPST SPST
R-PDSO-G16 R-PDSO-G16
e3 e3
5 mm 5 mm
1 1
-20 V -20 V
-4.5 V -4.5 V
-15 V -15 V
NO NO
1 1
4 4
16 16
75 dB 75 dB
0.3 Ω 0.3 Ω
10 Ω 10 Ω
70 °C 85 °C
-40 °C
SEPARATE OUTPUT SEPARATE OUTPUT
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25 TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.1 mm 1.1 mm
20 V 20 V
4.5 V 4.5 V
15 V 15 V
YES YES
185 ns 185 ns
225 ns 225 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
2 2

Compare MAX313LCUE+T with alternatives

Compare MAX313LEUE+T with alternatives