MAX313CPE
vs
MAX313EUE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
TSSOP
Package Description
DIP,
MO-153AB, TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
19.175 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
65 dB
65 dB
On-state Resistance Match-Nom
0.3 Ω
0.3 Ω
On-state Resistance-Max (Ron)
10 Ω
10 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
4.572 mm
1.1 mm
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
235 ns
235 ns
Switch-on Time-Max
275 ns
275 ns
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
7.62 mm
4.4 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Normal Position
NC
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Compare MAX313CPE with alternatives
Compare MAX313EUE+ with alternatives