MAX312LEUE-T vs MAX312LEUE+ feature comparison

MAX312LEUE-T Maxim Integrated Products

Buy Now Datasheet

MAX312LEUE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-16 4.40 MM, TSSOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 0.3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 10 Ω 10 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 225 ns 185 ns
Switch-on Time-Max 425 ns 225 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 4
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX312LEUE-T with alternatives

Compare MAX312LEUE+ with alternatives