MAX312LCSE+T vs MAX312LESE+ feature comparison

MAX312LCSE+T Analog Devices Inc

Buy Now Datasheet

MAX312LESE+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 16-SOIC_N-150_MIL SOIC
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2001-11-07
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 0.3 Ω 0.3 Ω
On-state Resistance-Max (Ron) 10 Ω 10 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 185 ns 225 ns
Switch-on Time-Max 225 ns 425 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, SOP16,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX312LCSE+T with alternatives

Compare MAX312LESE+ with alternatives