MAX308CSE+T vs MAX320CPA feature comparison

MAX308CSE+T Maxim Integrated Products

Buy Now Datasheet

MAX320CPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP,
Pin Count 16 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.9 mm 9.375 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -8 V
Neg Supply Voltage-Min (Vsup) -4.5 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 2
Number of Terminals 16 8
Off-state Isolation-Nom 75 dB 72 dB
On-state Resistance Match-Nom 1.5 Ω 0.3 Ω
On-state Resistance-Max (Ron) 100 Ω 35 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 4.572 mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 20 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 150 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 7.62 mm
Base Number Matches 2 2

Compare MAX308CSE+T with alternatives

Compare MAX320CPA with alternatives