MAX307EQI+
vs
ADG507AKR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
28-PLCC-N/A
SOIC
Package Description
PLASTIC, LCC-28
0.300 INCH, SOIC-28
Pin Count
28
28
Manufacturer Package Code
28-PLCC-N/A
Reach Compliance Code
compliant
unknown
Date Of Intro
1994-08-12
Additional Feature
CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-PQCC-J28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
11.505 mm
17.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-20 V
-16.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-10.8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
69 dB
68 dB
On-state Resistance Match-Nom
1.5 Ω
22.5 Ω
On-state Resistance-Max (Ron)
100 Ω
450 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
2.65 mm
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
20 V
16.5 V
Supply Voltage-Min (Vsup)
4.5 V
10.8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
150 ns
300 ns
Switch-on Time-Max
200 ns
300 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.505 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
No
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX307EQI+ with alternatives
Compare ADG507AKR-REEL with alternatives