MAX307EQI+ vs ADG426BRS-REEL feature comparison

MAX307EQI+ Maxim Integrated Products

Buy Now Datasheet

ADG426BRS-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QLCC SSOP
Package Description PLASTIC, LCC-28 SSOP-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX CAN ALSO OPERATE WITH SINGLE 12V SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-PDSO-G28
JESD-609 Code e3 e0
Length 11.505 mm 10.2 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -20 V -16.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 69 dB 75 dB
On-state Resistance Match-Nom 1.5 Ω 4 Ω
On-state Resistance-Max (Ron) 100 Ω 80 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Equivalence Code LDCC28,.5SQ SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2 mm
Signal Current-Max 0.03 A 0.02 A
Supply Voltage-Max (Vsup) 20 V 16.5 V
Supply Voltage-Min (Vsup) 4.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 150 ns 150 ns
Switch-on Time-Max 200 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Width 11.505 mm 5.3 mm
Base Number Matches 2 1
Manufacturer Package Code RS-28
Samacsys Manufacturer Analog Devices
Supply Current-Max (Isup) 0.5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX307EQI+ with alternatives

Compare ADG426BRS-REEL with alternatives