MAX305ESE+ vs MAX305ESE-T feature comparison

MAX305ESE+ Analog Devices Inc

Buy Now Datasheet

MAX305ESE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SOIC_N-150_MIL SOIC
Package Description 0.150 INCH, SO-16 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1993-09-01
Analog IC - Other Type DPST DPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO NO
Number of Channels 2 2
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 35 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.005 mA
Supply Voltage-Max (Vsup) 20 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 100 ns 100 ns
Switch-on Time-Max 150 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V

Compare MAX305ESE+ with alternatives

Compare MAX305ESE-T with alternatives