MAX305ESE+ vs HI3-0549-9 feature comparison

MAX305ESE+ Analog Devices Inc

Buy Now Datasheet

HI3-0549-9 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC HARRIS SEMICONDUCTOR
Part Package Code 16-SOIC_N-150_MIL
Package Description 0.150 INCH, SO-16 DIP-16
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1993-09-01
Analog IC - Other Type DPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NO
Number of Channels 2 4
Number of Functions 2 1
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 68 dB
On-state Resistance Match-Nom 0.5 Ω 126 Ω
On-state Resistance-Max (Ron) 35 Ω 1800 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.005 mA 2 mA
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 100 ns 1000 ns
Switch-on Time-Max 150 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature OVERVOLTAGE PROTECTION
Signal Current-Max 0.02 A

Compare MAX305ESE+ with alternatives

Compare HI3-0549-9 with alternatives