MAX3057ASA+T
vs
TJA1049T,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT96-1
Samacsys Manufacturer
NXP
Data Rate
1000 Mbps
Number of Transceivers
1
Package Equivalence Code
SOP8,.25
Supply Current-Max
65 mA
Compare MAX3057ASA+T with alternatives
Compare TJA1049T,112 with alternatives
TJA1049T,112 vs MAX13052ASA/AUT
TJA1049T,112 vs MAX13051ASA+
TJA1049T,112 vs TJA1051T/3,118
TJA1049T,112 vs TJA1051T/3/CM,118
TJA1049T,112 vs TJA1057GTJ
TJA1049T,112 vs MAX3057ASA+
TJA1049T,112 vs MAX13051ASA+T
TJA1049T,112 vs 935285281112
TJA1049T,112 vs MAX13053ASA+