MAX3051ESA
vs
SN65HVD233SHKQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DFP
Package Description
0.150 INCH, MS-012AA, SOIC-8
SOP, SOP8,.45
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
1000 Mbps
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-CDSO-G8
JESD-609 Code
e0
e4
Length
4.9 mm
6.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
85 °C
210 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.8 mm
Supply Current-Max
0.07 mA
0.006 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Gold (Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.65 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Number of Channels
1
Compare MAX3051ESA with alternatives
Compare SN65HVD233SHKQ with alternatives