MAX2992GCB+T
vs
MAX2992GCB/V+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
ROHS COMPLIANT, LQFP-64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
2
|
JESD-30 Code |
|
S-PQFP-G64
|
Length |
|
10 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
64
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
REED-SOLOMON ENCODER/DECODER
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
10 mm
|
|
|
|
Compare MAX2992GCB+T with alternatives
Compare MAX2992GCB/V+ with alternatives