MAX291C/D vs MAX291ESA+T feature comparison

MAX291C/D Maxim Integrated Products

Buy Now Datasheet

MAX291ESA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIE 8-SOIC_N-150_MIL
Package Description DIE SO-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 25 kHz 25 kHz
Center or Cutoff Freq Rng-Min 0.0001 kHz 0.0001 kHz
JESD-30 Code X-XUUC-N R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Order 8TH 8TH
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Poles and Zeros 8 AND 0 8 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Supply Current-Max (Isup) 22 mA 22 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Base Number Matches 1 1
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1999-05-26
Samacsys Manufacturer Analog Devices
Length 4.9 mm
Number of Terminals 8
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MAX291C/D with alternatives

Compare MAX291ESA+T with alternatives