MAX281BCPA
vs
MAX281ACPA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
8-PDIP-300_MIL
Package Description
PLASTIC, DIP-8
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Additional Feature
ZERO DC ERROR
ZERO DC ERROR
Center or Cutoff Freq Rng-Max
20 kHz
20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.375 mm
9.375 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-8 V
Neg Supply Voltage-Min (Vsup)
-2.375 V
-2.375 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Order
5TH
5TH
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Poles and Zeros
5 AND 0
5 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
LOWPASS
LOWPASS
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max (Isup)
10 mA
10 mA
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
BESSEL
BESSEL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1990-05-01
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX281BCPA with alternatives
Compare MAX281ACPA+ with alternatives