MAX280MJA vs LTC1062MS8 feature comparison

MAX280MJA Maxim Integrated Products

Buy Now Datasheet

LTC1062MS8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description CERDIP-8 PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature ZERO DC ERROR
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Order 5TH
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Length 4.9 mm

Compare MAX280MJA with alternatives

Compare LTC1062MS8 with alternatives