MAX274ACNG+ vs MAX274BCNG-T feature comparison

MAX274ACNG+ Maxim Integrated Products

Buy Now Datasheet

MAX274BCNG-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-24 DIP,
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 30.545 mm 30.545 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.37 V -2.37 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max (Isup) 30 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.37 V 2.37 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 3 1

Compare MAX274ACNG+ with alternatives

Compare MAX274BCNG-T with alternatives