MAX271EWG+T vs MAX271EWG+ feature comparison

MAX271EWG+T Maxim Integrated Products

Buy Now Datasheet

MAX271EWG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 24-SOIC_W-300_MIL
Package Description SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type CONTINUOUS TIME FILTER CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max 25 kHz 25 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz 0.001 kHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Order 2ND 2ND
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max (Isup) 6.5 mA 6.5 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transfer Characteristics DIGITALLY OR PIN PROGRAMMABLE DIGITALLY OR PIN PROGRAMMABLE
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 1999-05-28
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX271EWG+T with alternatives

Compare MAX271EWG+ with alternatives